M83723/86W12129 L/C

Heilind Number:EDA346-090-520-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86W12129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86W12129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-090-520-804

Detailed Description

Enhance connectivity within your electronic devices with our reliable Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity. With a current rating of 3 A, they offer efficient power transfer. The Copper Alloy contacts provide secure and stable connections, while the .125-inch pitch and 2-row configuration accommodate a total of 90 positions for comprehensive connectivity. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them suitable for a variety of applications. Trust in our Card Edge Connectors for seamless board-to-board connections in your PCB assemblies.