M83723/86W14046 L/C

Heilind Number:EDA346-090-520-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86W14046 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86W14046 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-090-520-812

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connectors. Designed for seamless integration, these connectors feature a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant Green hue. With a current rating of 3 A, they ensure reliable power transmission. The Copper Alloy contact material guarantees efficient signal transfer, while the dual-row design with 90 positions offers ample connectivity options. Operating flawlessly even in harsh conditions, these connectors have an impressive temperature range of -40 to 105 °C. Perfect for PCB applications, their .125 inch pitch and .2 inch row spacing provide precise alignment. Choose straight mount orientation for easy installation. Elevate your connectivity game with these high-performance Card Edge Connectors.