M83723/86W14049 L/C

Heilind Number:EDA346-090-521-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86W14049 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86W14049 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-090-521-201

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for optimal power transmission, they offer a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. With a double row configuration and 90 positions, these connectors ensure secure and efficient board-to-board connections. The copper alloy contacts provide reliable conductivity, while the straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for various industrial applications. Upgrade your setup with these essential components for seamless electronic connectivity.