M83723/86W14076 L/C

Heilind Number:EDA346-090-521-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86W14076 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86W14076 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-090-521-204

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for efficiency and durability, these connectors feature a vibrant green color and are constructed with UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts, they offer a reliable connection for high-speed data transmission. The .125-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the straight mount orientation ensures easy installation. With 90 positions, these connectors provide ample connectivity options. Operating seamlessly in a wide temperature range from -40 to 105°C, they are suitable for various environmental conditions. Trust in our Card Edge Connectors for seamless board-to-board connections in your electronic projects.