M83723/86W14077 L/C

Heilind Number:EDA346-090-521-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86W14077 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86W14077 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-090-521-207

Detailed Description

Elevate your PCB connectivity with our innovative Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green hue and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a double-row configuration and 90 positions, they offer high-density connectivity for your electronic projects. The copper alloy contact material ensures reliable performance, while a pitch of .125 inches and row spacing of .2 inches facilitate easy assembly. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are perfect for various applications in electronic devices. Trust in our expertise to enhance your board-to-board connections.