M83723/86W14079 L/C

Heilind Number:EDA346-090-521-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86W14079 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86W14079 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-090-521-212

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue, meeting stringent safety standards. With a 3 A amperage capacity, they ensure reliable power transmission. The dual-row layout with 90 positions offers ample space for intricate circuitry, while the copper alloy contacts guarantee optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a variety of industrial applications. With a pitch of .125 in and row spacing of .2 in, they facilitate precise board-to-board connections. Trust in their straight mount orientation for easy installation. Elevate your electronic projects with these top-of-the-line connectors.