M83723/86W1407Y L/C

Heilind Number:EDA346-090-521-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86W1407Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86W1407Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-090-521-802

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Featuring a vibrant Green color, these connectors are perfect for secure and efficient data transmission. With a durable UL 94V-0 Thermoplastic Polyester housing, they guarantee reliability in even the most demanding environments. The Copper Alloy contact material ensures optimal conductivity, while the two rows of contacts, each with 90 positions, allow for versatile connectivity options. With a pitch and row spacing of .125 and .2 inches respectively, they offer precise alignment on your board. Designed for straight mount orientation, they provide easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are essential for any PCB assembly task. Upgrade your connection solutions today.