M83723/86W14128 L/C

Heilind Number:EDA346-090-521-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86W14128 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86W14128 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-090-521-807

Detailed Description

Upgrade your connectivity with our high-performance Card Edge Connectors. Designed for seamless integration into your PCB setup, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a contact material of Copper Alloy, they ensure reliable and efficient power transmission, supporting an amperage of 3 A. The double-row configuration with 90 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee uninterrupted performance in various environments. Suitable for board-to-board connections, they are a must-have for any electronics project. Upgrade your connectivity with our high-performance Card Edge Connectors. Designed for seamless integration into your PCB setup, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a contact material of Copper Alloy, they ensure reliable and efficient power transmission, supporting an amperage of 3 A. The double-row configuration with 90 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee uninterrupted performance in various environments. Suitable for board-to-board connections, they are a must-have for any electronics project.