M83723/86W14129 L/C

Heilind Number:EDA346-090-521-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86W14129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86W14129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-090-521-808

Detailed Description

Enhance connectivity within your electronic systems with these Card Edge Connectors. Designed for seamless integration, they feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance. With two rows and a total of 90 positions, these connectors offer ample connectivity options. The .125-inch pitch and .2-inch row spacing make for easy installation on PCB boards. Operating efficiently in temperatures ranging from -40 to 105°C, they are suitable for a variety of environments. Ideal for board-to-board connections, these connectors guarantee secure and efficient data transfer in your electronic devices.