M83723/86W1412N L/C

Heilind Number:EDA346-090-521-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86W1412N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86W1412N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-090-521-812

Detailed Description

Enhance your PCB connectivity with these innovative Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green shade. With a current rating of 3 A, these connectors ensure reliable power transmission. Their copper alloy contacts provide high conductivity, while the 2-row configuration with a total of 90 positions offers versatile connectivity options. The .125-inch pitch and .2-inch row spacing make for easy and efficient assembly on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications in the electronics industry. Upgrade your setup with these high-quality connectors for seamless and secure board-to-board connections.