M83723/86W1412Y L/C

Heilind Number:EDA346-090-521-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86W1412Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86W1412Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-090-521-858

Detailed Description

Enhance your PCB connections with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a dual-row configuration and 90 positions, they offer ample connectivity options. The contact material, made of Copper Alloy, ensures optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications. Their straight mount orientation simplifies installation, making them a versatile choice for your electronic projects. Trust in the reliability and efficiency of these connectors to elevate your connectivity solutions.