M83723/86W14156 L/C

Heilind Number:EDA346-090-521-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86W14156 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86W14156 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-090-521-878

Detailed Description

Enhance connectivity in your PCB design with our Card Edge Connectors. Featuring a vibrant green color, these connectors offer both visual appeal and functionality, with a durable UL 94V-0 Thermoplastic Polyester housing ensuring long-lasting performance. Designed for efficiency, they boast a double-row configuration with 90 positions, allowing for seamless integration on your board. The copper alloy contact material guarantees reliable conductivity, while a 3A amperage rating supports power-intensive applications. With a pitch of .125 inches and row spacing of .2 inches, these connectors facilitate precise alignment. Their straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility, making them ideal for a variety of projects in the electronics industry. Trust in our high-quality connectors to streamline your board-to-board connections with ease.