346-090-522-201

Heilind Number:EDA346-090-522-201
Manufacturer:EDAC
Manufacturer Number:346-090-522-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-090-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-090-522-201

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in a sleek and durable green housing. Designed for optimal performance, these connectors feature a 3A amperage rating and are crafted from UL 94V-0 Thermoplastic Polyester for enhanced safety. With two rows of 90 positions, they provide ample connectivity for your devices. The copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide range of applications, these connectors boast a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Upgrade your setup with these essential components for seamless board-to-board connections.