M83723/86W14159 L/C

Heilind Number:EDA346-090-522-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86W14159 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86W14159 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-090-522-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for optimal functionality, these connectors feature a dual-row configuration, accommodating a total of 90 positions with a pitch of .125 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable power delivery with a current rating of 3A. The straight mount orientation offers seamless integration onto your board, while the wide operating temperature range of -40 to 105°C guarantees consistent performance in diverse environments. Upgrade your electronic assemblies with these green connectors, essential for streamlined data and power transmission on your circuit boards.