346-090-522-204

Heilind Number:EDA346-090-522-204
Manufacturer:EDAC
Manufacturer Number:346-090-522-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-090-522-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-090-522-204

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connectors in a sleek green hue. Designed for seamless integration, these connectors boast a 2-row configuration and 90 positions, ensuring robust and efficient communication. Crafted with precision, they feature copper alloy contacts and a UL 94V-0 Thermoplastic Polyester housing, guaranteeing durability and reliability in every connection. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for optimal performance. Ideal for a range of applications, these connectors are engineered to withstand extreme temperatures, from -40 to 105°C, making them a versatile choice for both industrial and commercial use. Upgrade your connectivity solutions with these cutting-edge Card Edge Connectors.