M83723/86W1415Y L/C

Heilind Number:EDA346-090-522-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86W1415Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86W1415Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-090-522-207

Detailed Description

Enhance your PCB connectivity with these durable Card Edge Connectors. Designed with efficiency in mind, they feature a vibrant Green color, perfect for easy identification. With a 3A amperage rating and robust UL 94V-0 Thermoplastic Polyester housing, they offer reliable performance even in demanding environments. The two rows of copper alloy contacts, spaced at .125 inches with a .2-inch row spacing, ensure precise and secure connections. With 90 positions available, these connectors are ideal for high-density applications. Their straight mount orientation simplifies installation, while their wide operating temperature range of -40 to 105°C guarantees versatility. Upgrade your PCB setup with these essential connectors.