M83723/86W16107 L/C

Heilind Number:EDA346-090-522-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86W16107 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86W16107 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-090-522-212

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, designed for seamless integration in your electronic assemblies. Featuring a vibrant Green color, they ensure both functionality and visual appeal. With a robust housing made of UL 94V-0 Thermoplastic Polyester and Copper Alloy contacts, they offer reliable performance in any application. The connectors boast a dual-row configuration, accommodating a total of 90 positions with a pitch of .125 inches. Their straight mount orientation and compatibility with a wide operating temperature range from -40 to 105 °C make them versatile for various environments. Elevate your connectivity solutions with these high-quality components.