M83723/86W16108 L/C

Heilind Number:EDA346-090-522-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86W16108 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86W16108 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-090-522-258

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a reliable 3A amperage rating, they ensure efficient power transmission. The Copper Alloy contact material guarantees optimal conductivity, while the dual-row design with 90 positions offers ample connectivity options. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Whether you're designing intricate electronics or upgrading existing systems, our Card Edge Connectors deliver unparalleled performance. Elevate your PCB connectivity solutions today.