M83723/86W1610N L/C

Heilind Number:EDA346-090-522-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86W1610N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86W1610N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-090-522-803

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connectors. Designed for optimal performance, these connectors feature a 2-row configuration with a total of 90 positions, ensuring seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision-machined Copper Alloy contacts, they guarantee reliability in every connection. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers versatility in positioning. With an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of environments. Trust in our high-quality components to streamline your board-to-board connections efficiently.