M83723/86W16247 L/C

Heilind Number:EDA346-090-522-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86W16247 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86W16247 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-090-522-808

Detailed Description

Enhance connectivity with our Card Edge Connectors, a vital component for seamless PCB integration. Designed with precision and durability in mind, these connectors feature a vibrant green hue and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various applications. With a double-row configuration and 90 positions, they offer ample connectivity options, while the copper alloy contact material guarantees efficient signal transmission. The .125-inch pitch and .2-inch row spacing allow for easy installation, and the straight mount orientation simplifies PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of environments. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.