346-090-526-201

Heilind Number:EDA346-090-526-201
Manufacturer:EDAC
Manufacturer Number:346-090-526-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-090-526-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-090-526-201

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for optimal performance, they feature a vibrant green color and are constructed with durable UL 94V-0 Thermoplastic Polyester housing material. With a 3A amperage and copper alloy contact material, they ensure reliable power transmission. The connectors offer a pitch of .125 inches, suitable for precise board-to-board connections, with two rows and a total of 90 positions. Their straight mount orientation and wide operating temperature range from -40 to 105°C make them versatile for various applications. Upgrade your PCB assembly with these high-quality connectors.