| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/86W18319 L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 90 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-090-540-201 |
M83723/86W18319 L/C
| Heilind Number: | EDA346-090-540-201 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/86W18319 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Featuring a dual-row design with 90 positions, these connectors ensure secure and efficient data transmission. Constructed with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they offer durability and reliable performance. With a pitch of .125 inches and row spacing of .2 inches, they facilitate seamless integration onto your board. Operating smoothly in a wide temperature range from -40 to 105 °C, they are suitable for various environments. Trust in our connectors to streamline your board-to-board connections.

