M83723/86W20169 L/C

Heilind Number:EDA346-090-540-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86W20169 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86W20169 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-090-540-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a vibrant green hue, these connectors are not only visually appealing but also reliable, with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they offer exceptional durability and safety. With two rows and a total of 90 positions, they provide ample connectivity options for your applications. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Designed for straight mount orientation, they are versatile and easy to use. Operating seamlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various industrial and electronic projects. Elevate your PCB design with these essential components.