346-090-540-258

Heilind Number:EDA346-090-540-258
Manufacturer:EDAC
Manufacturer Number:346-090-540-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-090-540-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-090-540-258

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 3 A, these connectors ensure reliable power transmission. The copper alloy contact material guarantees optimal conductivity, while the 2-row configuration with 90 positions offers ample connectivity options. Boasting a pitch of .125 inches and a row spacing of .2 inches, they facilitate precise PCB assembly. Their straight mount orientation simplifies installation, making them ideal for various electronic applications. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for demanding environments. Explore our range of connectors to find the perfect fit for your project.