M83723/86W2016Y L/C

Heilind Number:EDA346-090-540-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86W2016Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86W2016Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-090-540-802

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, these connectors offer a striking visual appeal while ensuring reliable performance. With a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing, they guarantee safe and efficient power transmission. The two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, provide high-density connectivity for up to 90 positions. Suitable for straight mounting orientation, they accommodate various board-to-board connections with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in industries such as telecommunications, automotive, and consumer electronics. Trust in our quality connectors to meet your connectivity needs with precision and durability.