346-090-540-803

Heilind Number:EDA346-090-540-803
Manufacturer:EDAC
Manufacturer Number:346-090-540-803
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-090-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-090-540-803

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and are crafted from durable UL 94V-0 Thermoplastic Polyester. With a double-row configuration and 90 positions, they offer ample connectivity options. The copper alloy contacts ensure reliable power transmission, with a 3A amperage rating. Their .125-inch pitch and .2-inch row spacing make for easy installation, while their straight mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any high-performance electronic application. Elevate your connectivity with our top-of-the-line Card Edge Connectors.