M83723/86W20259 L/C

Heilind Number:EDA346-090-540-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86W20259 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86W20259 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-090-540-808

Detailed Description

Enhance connectivity in your PCB designs with our Card Edge Connectors. Featuring a vibrant Green color, these connectors are not only visually striking but also high-performing, with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With two rows of Copper Alloy contacts, a pitch of .125 in, and a row spacing of .2 in, they offer seamless and efficient connections. The straight mount orientation and operating temperature range of -40 to 105 °C ensure versatility and reliability in various applications. With 90 positions available, these connectors are ideal for maximizing connectivity on your boards. Trust in our connectors to deliver exceptional performance and quality in your projects.