M83723/86W20287 L/C

Heilind Number:EDA346-090-541-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86W20287 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86W20287 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-090-541-201

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed in a sleek green hue, they offer both visual appeal and reliable performance. With a current rating of 3 A, these connectors ensure efficient power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring two rows and a total of 90 positions, they facilitate seamless board-to-board connections. Made of Copper Alloy, the contacts provide optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105 °C. Trust in their quality to elevate the functionality of your PCB setups.