M83723/86W20289 L/C

Heilind Number:EDA346-090-541-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86W20289 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86W20289 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-090-541-203

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connectors. Featuring a vibrant green hue, these connectors are not only visually striking but also deliver exceptional performance. With a current rating of 3 A, they provide reliable power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Designed with two rows of copper alloy contacts, spaced at .125 inches and .2 inches, they offer seamless PCB-to-board connections. With a total of 90 positions, these connectors accommodate multiple components, making them ideal for complex circuitry. Operating seamlessly in a temperature range of -40 to 105 °C, they guarantee consistent functionality even in harsh conditions. Upgrade your connectivity solutions with these high-quality connectors.