M83723/86W20397 L/C

Heilind Number:EDA346-090-541-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86W20397 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86W20397 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-090-541-212

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors. Designed for optimal functionality, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a contact material of Copper Alloy, they ensure secure and reliable conductivity. The double-row design with a total of 90 positions allows for efficient board-to-board connections. Operating seamlessly at temperatures ranging from -40 to 105 °C, these connectors are perfect for various industrial applications. Their straight mount orientation and pitch of .125 in make installation a breeze. Elevate your connectivity with these essential components.