M83723/86W20399 L/C

Heilind Number:EDA346-090-541-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86W20399 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86W20399 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-090-541-802

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors boast a high amperage of 3 A, ensuring reliable power transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees optimal performance in any setting, with a wide operating temperature range of -40 to 105 °C. Featuring two rows of 90 positions each, they offer ample connectivity options for your applications. Crafted from high-quality Copper Alloy, the contacts provide excellent conductivity and longevity. With a pitch of .125 in and row spacing of .2 in, these connectors facilitate easy and precise board-to-board connections. Their straight mount orientation further simplifies installation. Perfect for a variety of projects, from industrial machinery to consumer electronics, these Card Edge Connectors are a must-have for any PCB assembly task. Elevate your connectivity game today.