M83723/86W2039N L/C

Heilind Number:EDA346-090-541-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86W2039N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86W2039N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-090-541-803

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors boast a 3 A amperage capacity and are crafted from robust UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts and a pitch of .125 inches, they offer reliable performance in a range of applications. Featuring 90 positions for comprehensive connectivity, they ensure efficient data transfer. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them ideal for diverse environments. Trust in the quality and durability of these connectors to streamline your PCB assembly process.