M83723/86W20418 L/C

Heilind Number:EDA346-090-541-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86W20418 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86W20418 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-090-541-812

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for optimal performance, they feature a vibrant green color and offer a reliable 3 A amperage. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, they ensure durability and efficient power transmission. With two rows and 90 positions, these connectors facilitate seamless board-to-board connections with a pitch of .125 inches and row spacing of .2 inches. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them suitable for various applications. Upgrade your PCB connectivity with these high-quality components.