M83723/86W2212Y L/C

Heilind Number:EDA346-090-555-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86W2212Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86W2212Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-090-555-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Featuring a durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, these connectors ensure reliable performance. With two rows of 90 positions, they offer ample connectivity in a compact design. The .125-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation suits various applications. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are ideal for demanding environments. Elevate your board-to-board connections with this essential component.