M83723/86W22327 L/C

Heilind Number:EDA346-090-555-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86W22327 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86W22327 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-090-555-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green hue and a durable UL 94V-0 Thermoplastic Polyester housing. With a dual-row configuration and 90 positions, they offer ample space for your connections. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for various environments. Whether for commercial or industrial use, these connectors guarantee optimal performance. Upgrade your setup today with the perfect solution for board-to-board PCB connections.