M83723/86W22557 L/C

Heilind Number:EDA346-090-556-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86W22557 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86W22557 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-090-556-207

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a dual-row configuration and a total of 90 positions, they offer ample connectivity options while maintaining a compact form factor. The copper alloy contact material guarantees efficient signal transmission, while the green color coding allows for easy identification. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are suitable for use in diverse environments. Whether for industrial machinery, telecommunications equipment, or consumer electronics, our Card Edge Connectors provide the perfect solution for seamless board-to-board connections. Trust in their quality and performance to meet your connectivity needs with precision.