M83723/86W22559 L/C

Heilind Number:EDA346-090-556-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86W22559 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86W22559 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-090-556-212

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant Green color, these connectors offer robust performance with a current rating of 3 A. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contact points, each composed of Copper Alloy, these connectors provide reliable signal transmission. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, making them ideal for various applications. With 90 positions available, you have ample room for your connectivity needs. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures consistent performance in diverse environments. Trust in our high-quality connectors for seamless and efficient electronic connections.