346-090-556-802

Heilind Number:EDA346-090-556-802
Manufacturer:EDAC
Manufacturer Number:346-090-556-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-090-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-090-556-802

Detailed Description

Enhance connectivity in your PCB setup with our Card Edge Connectors. Featuring a striking Green color, these connectors boast a robust design, with a housing made of UL 94V-0 Thermoplastic Polyester ensuring durability. With two rows of Copper Alloy contacts, they offer reliable power transmission at up to 3 A. The .125 inch pitch and .2 inch row spacing accommodate precise board-to-board connections, while the 90 positions cater to diverse circuitry needs. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding environments. Trust in our high-quality connectors to streamline your PCB assembly process effectively.