M83723/86W24199 L/C

Heilind Number:EDA346-090-556-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86W24199 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86W24199 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-090-556-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for optimal performance in electronic assemblies. Featuring a vibrant Green color, these connectors boast a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a 3 A amperage rating and Copper Alloy contact material, they offer reliable power transmission. The two-row design with 90 positions allows for high-density connections, while the .125-inch pitch and .2-inch row spacing ensure seamless integration on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various industrial applications. Trust in our quality connectors to streamline your board-to-board connections efficiently.