346-090-556-812

Heilind Number:EDA346-090-556-812
Manufacturer:EDAC
Manufacturer Number:346-090-556-812
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-090-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-090-556-812

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a double-row configuration and a total of 90 positions, they ensure optimal connectivity for your electronic components. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Upgrade your PCB setup with these versatile and high-quality connectors.