M83723/86W24437 L/C

Heilind Number:EDA346-090-558-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86W24437 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86W24437 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-090-558-201

Detailed Description

Enhance connectivity with these Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green hue, they not only provide visual appeal but also offer reliable performance, with a durable housing crafted from UL 94V-0 Thermoplastic Polyester. Each connector boasts a current rating of 3 A, ensuring efficient power transmission. With two rows of copper alloy contacts, a pitch of .125 inches, and a row spacing of .2 inches, they facilitate precise mating with compatible boards. The 90 available positions allow for extensive connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Trust in their quality to streamline your PCB connectivity needs.