M83723/86W24438 L/C

Heilind Number:EDA346-090-558-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86W24438 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86W24438 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-090-558-202

Detailed Description

Enhance connectivity in your electronic systems with our Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a current rating of 3A, they ensure reliable power transmission. The two rows of copper alloy contacts provide 90 positions for optimal signal transfer, while the .125-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Perfect for right-angle mounting, they operate flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with these high-quality connectors, a must-have for any professional or DIY electronics project.