M83723/86W2443Y L/C

Heilind Number:EDA346-090-558-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86W2443Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86W2443Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-090-558-207

Detailed Description

Elevate your PCB connectivity with these Card Edge Connectors, meticulously engineered for optimal performance. With a vibrant green hue, they not only stand out visually but also deliver a seamless amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, their housing ensures durability and safety. Featuring two rows and 90 positions, these connectors offer ample space for your board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Designed for versatility, they mount at a right angle, suiting various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have in your electronic assembly toolkit. Upgrade your connectivity game with these essential components.