M83723/86W24577 L/C

Heilind Number:EDA346-090-558-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86W24577 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86W24577 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-090-558-212

Detailed Description

Enhance your PCB connections with these durable Card Edge Connectors. Featuring a vibrant Green color, they offer a reliable 3 A current rating, making them suitable for a variety of applications. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure safety and performance. With two rows and 90 positions, they provide ample connectivity options. The Copper Alloy contacts and .125-inch pitch guarantee secure and efficient data transmission. Designed for right-angle mounting, they offer versatility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for use in diverse environments. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.