M83723/86W24579 L/C

Heilind Number:EDA346-090-558-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86W24579 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86W24579 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-090-558-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration and reliable performance. Sporting a sleek Green color and crafted with durable UL 94V-0 Thermoplastic Polyester housing material, these connectors guarantee both visual appeal and robust functionality. With two rows and a total of 90 positions, they offer ample flexibility for your PCB layouts. The Copper Alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Engineered for convenience, the right-angle mount orientation enables effortless connection in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a variety of applications. Trust in our high-quality connectors to streamline your PCB connectivity needs.