346-090-558-804

Heilind Number:EDA346-090-558-804
Manufacturer:EDAC
Manufacturer Number:346-090-558-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-090-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-090-558-804

Detailed Description

Enhance connectivity in your PCB setups with our Card Edge Connectors. Designed for efficiency, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With two rows of high-performance copper alloy contacts, they ensure seamless power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing accommodate precise positioning, while the 90 positions offer ample connectivity options. Suitable for right-angle mounting, these connectors operate reliably in temperatures ranging from -40 to 105 °C. Upgrade your electronic systems with this essential component for optimal performance.