346-090-558-807

Heilind Number:EDA346-090-558-807
Manufacturer:EDAC
Manufacturer Number:346-090-558-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-090-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-090-558-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration into your electronic systems. Featuring a vibrant green color, these connectors boast a high amperage capacity of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they offer exceptional durability and safety. With two rows and 90 positions, they provide ample space for your connections, while the copper alloy contact material guarantees optimal conductivity. The .125-inch pitch and .2-inch row spacing allow for easy installation, even in tight spaces. Suitable for right-angle mounting, these connectors are versatile and efficient. Operating smoothly in temperatures ranging from -40 to 105°C, they are perfect for a wide range of applications. Upgrade your PCB setups with these high-performance Card Edge Connectors.