M83723/86W24618 L/C

Heilind Number:EDA346-090-558-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86W24618 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86W24618 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-090-558-812

Detailed Description

Enhance connectivity within your PCB systems with our Card Edge Connectors. Designed for efficiency and durability, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe operation even in harsh environments. With two rows and a total of 90 positions, they provide ample space for seamless board-to-board connections. Crafted from high-quality Copper Alloy, the contacts guarantee reliable signal transmission, while a pitch of .125 inches and row spacing of .2 inches offer precise alignment. Their right-angle mount orientation allows for convenient installation, catering to various layout requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in industries such as automotive, telecommunications, and electronics. Trust in their performance to streamline your PCB assembly process and optimize system functionality. Elevate your connectivity solutions with our Card Edge Connectors.