M83723/87A8988 L/C

Heilind Number:EDA346-090-559-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87A8988 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87A8988 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-090-559-802

Detailed Description

Discover our high-performance Card Edge Connectors designed for seamless connectivity in electronic devices. Featuring a vibrant Green color, these connectors offer a reliable amperage of 3 A, making them ideal for various applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, they guarantee durability and conductivity. With two rows and 90 positions, these connectors ensure efficient signal transmission. The .125-inch pitch and .2-inch row spacing provide easy installation on PCBs, with a right-angle mount orientation for flexible placement. Operating smoothly in temperatures ranging from -40 to 105 °C, they are suitable for diverse environments. Trust in our Card Edge Connectors for superior quality and performance in your electronic projects.