M83723/87A898N L/C

Heilind Number:EDA346-090-559-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87A898N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87A898N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-090-559-804

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB setups. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors offer high-performance conductivity. With a double-row layout and 90 positions, they provide ample connectivity options for your systems. The Copper Alloy contacts ensure reliable signal transmission, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Perfect for right angle mounting, these connectors can withstand a wide operating temperature range from -40 to 105°C, making them ideal for diverse industrial applications. Upgrade your PCB connections with these efficient and robust Card Edge Connectors.